57.6VA Quick Connect Power Transformer [email protected]

$17.95 ea


  • Part no.: 101864
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ACT-2457
Pricing
# of units Price
1+ $17.95
5+ $16.49
25+ $14.95

Request a Large Quantity Quote

57.6VA QUICK-CONNECT POWER TRANSFORMER

Features

  • Input Voltage: 115/230VAC @ 50-60Hz
  • Output: 24Vct @ 2.4A
  • Power Rating: 57.6VA
  • Connection terminals: Solder lugs or Quick-connect 0.141"
  • Size: 2.10"L x 2.70"W x 2.29"H
  • Weight: 1.7 lbs.
  • Mounting pitch spacing: 80mm (3.15 in.)
>Product Note: Primary is the bottom side (with Jameco label), Secondary is the top side.

Report a problem
Suggest a product
Specification Value
Primary Side Voltage (VAC)115
Secondary Side Voltage (VAC)24
Power Rating57.6VA
Secondary Side Current (A)2.4
Primary Frequency50Hz to 60Hz
Length (inch)2.1
Width (inch)2.7
Height (inch)2.3


Report a problem
Suggest a product