T1 3/4 5mm Ambient Light Sensor Transistor 570nm

$0.65 ea


  • Part no.: 1108144
  • Manufacturer: Vishay
  • Manufacturer no.: TEPT5600
Pricing
# of units Price
1+ $0.65
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Silicon NPN Phototransistor, Ambient Light Sensor

Ambient Light Sensor Transistor, VISHAY TEPT5600

TEPT5600 is a silicon NPN epitaxial planar phototransistor in a standard T-1 3/4" plastic package. Peak of responsivity is in the visible spectrum. Infrared spectrum is suppressed

Features

  • Size: T1-3/4, 5mm
  • Wavelength: 570
  • Forward Voltage: 6V @ 20mA
  • Power Dissipation: 100mW
  • Detector Height: 0.30in
  • Detector Diameter: 0.97in
  • Terminal Length: 1.03in
  • Detector Lip/Step Height: 0.04in

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTEPT5600
    TypeChip
    Number of Channels per Chip1
    Phototransistor TypePhototransistor
    PolarityNPN
    Peak Wavelength570nm
    Maximum Collector Current20mA
    Maximum Dark Current50nA
    Maximum Emitter Collector Voltage1.5V
    Maximum Power Dissipation100mW
    Maximum Collector Emitter Voltage6V
    Minimum Operating Temperature-40C
    Maximum Operating Temperature85C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Package MaterialSilicon
    Product Width5.75mm
    Product Height8mm
    Product Length5.75mm
    Product TypePhototransistor
    Half Intensity Angle Degrees40


    Report a problem
    Suggest a product