Power Supply Switching Atx 350 Watt Atx12Volt2.2 PFC [email protected] [email protected] 80%+ Eff

$66.95 ea


  • Part no.: 2110369
  • Manufacturer: Sparkle Power
  • Manufacturer no.: SPI350GLN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $66.95
5+ $60.95

Request a Large Quantity Quote

Features:
  • Complied with ATX12V 2.2 standard
  • Active Power Factor Correction (PFC) meet EN61000-3-2
  • High efficiency and reliability
  • Compatible with European Union Directive 2002/95/EC(Restriction on Hazardous Substances).
  • Remote ON/OFF function
  • Internal 12V DC fan included
  • Noise Killer (thermal fan speed control function)
  • Low noise and ripple
  • Output over voltage, short circuit, and over current protection
  • 100% Hi-pot, ATE, and burn-in tested
  • Re-settable power shut down
  • Complies with FCC part 15 subpart J class B 115Vac operation,and CISPR 22 class B at 230Vac operation
  • Approved by CUL/UL60950-1, TUV, NEMKO EN60950-1,CB60950-1 report, FCC,EMC.

    Specifications:
  • Temperature Range: Operating:10°C ~ +50°C on fullload; storage & shipping: -20°C ~ +80°C
  • Humidity: 5-95% on operating, 5-95% on storage
  • Dielectric Withstand: Primary frame ground 1800V AC for1 second
  • Efficiency: 80% minimum, typical up to 84%
  • Rise time: Less than 20ms
  • Hold-up Time: 17ms minimum at nominal input voltage
  • Power Good Signal: Power on delay time 100 ~ 500ms, offdelay 1ms minimum (TTL and CMOS compatible)
  • Leakage Current: Less than 3.5mA at 264Vac, 50Hz
  • MTBF: 100,000 hours on maximum load at +25°C
  • Dimensions (LxWxH):140x150x85.8mm / 5.5x5.9x3.4inch

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115V or 230V
    Output Voltage3.3V|5V|12V|12V|-12V|5Vsb
    Maximum Current Rating4.5A @ 115VAC
    Maximum Output Current22A|22A|15A|15A|0.5A|2.5A
    Maximum Output Power350W
    Number of Outputs6
    Minimum Isolation Voltage1800V
    Input Frequency47Hz to 63Hz
    Agency ApprovalsUL|CUL|CSA|TUV|CB|FCC|EMC
    Minimum Operating Temperature10°C
    Maximum Operating Temperature50°C
    Product Length140mm
    Product Width150mm
    Product TypeAC to DC Power Supply
    FamilySPI350
    TypeSwitching
    StyleATX


    Report a problem
    Suggest a product