60 Conductor Gray Flat Ribbon Cable 28AWG 10 Feet

$5.95 ea


  • Part no.: 644199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 171-60-10
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
5+ $5.39
25+ $4.79

Request a Large Quantity Quote

60 Conductor Gray Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 60 conductors
  • 10 feet


Report a problem
Suggest a product
Specification Value
TypeFlat Ribbon Cable
Wire Gauge (AWG)28
Number of Conductors60
ColorGray
Cable Length (feet)10
Cable Pitch0.05"
Rated Voltage (V)300


Report a problem
Suggest a product