Varistor Metal Oxide 150 Volt AC 200 Volt 6000 Amp 264 Volt Through Hole

$0.45 ea


  • Part no.: 1763131
  • Manufacturer: Littelfuse
  • Manufacturer no.: V14E150P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.37
50+ $0.34
NOTE:
  • Order in multiples of 5

Varistor Metal Oxide 150 Volt AC 200 Volt 6000 Amp 264 Volt Through Hole

Description

  • 150VAC
  • 6000A

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)395
    Clamping Current (A)50
    Capacitance (pF)800
    Energy (J)60
    FamilyUltraMOV
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)150
    Rated DC Voltage (URdc) (V)200
    Maximum Surge Current6000A
    Diameter (mm)17
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    Lead Spacing (mm)8.5
    Width (mm)5.6
    Product TypeVaristor


    Report a problem
    Suggest a product