Power Supply Switching Atx 600 Watt Atx/Eps12VoltPFC Sli Rdy [email protected] 80%+ Ef

$82.59 ea


  • Part no.: 2110377
  • Manufacturer: Sparkle Power
  • Manufacturer no.: SPI600GHN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $82.59
5+ $78.49

Request a Large Quantity Quote

Sparkle Power Green Efficient 600W (R-SPI600GHN)
600 Watts EPS12V & ATX12V Switching Power Supply in Retail Packaging.

Features:
  • Complied with ATX12V and EPS12V standard
  • Active Power Factor Correction (PFC) meet EN61000-3-2
  • High efficiency and reliability
  • Compatible with European Union Directive 2002/95/EC (Restriction on Hazardous Substances).
  • Remote ON/OFF function
  • Internal 12V DC fan included
  • Noise Killer (thermal fan speed control function)
  • Low noise and ripple
  • Output over voltage, short circuit, and over current protection
  • 100% Hi-pot, ATE, and burn-in tested
  • Re-settable power shut down
  • Complies with FCC part 15 subpart J class B 115Vac operation, and CISPR 22 class B at 230Vac operation
  • Approved by CUL/UL60950-1,NEMKO EN60950-1 (CB Report), CE, EMC,FCC

    Specifications:
  • Temperature Range: Operating: 10° ~ 50°C on full load, de-rate 4W/°C from 25° ~ 50°C; storage & shipping: -20° ~ +80°C
  • Humidity: 5 ~ 95% RH on operating and storage
  • Dielectric Withstand: Primary to Frame Ground 1800 VAC for 1sec
  • Efficiency: average 80%, maximum up to 85%
  • Rise time: Less than 20ms
  • Hold-up Time: 17ms minimum at nominal input voltage
  • Power Good Signal: Power on delay time 100 ~ 500ms, off delay 1ms minimum (TTL and CMOS compatible)
  • Leakage Current: Less than 3.5mA
  • MTBF: 100,000 hours on maximum load at +25°C
  • Dimensions (LxWxH): 140x150x86mm 5 5x5 9x3.4in
  • Output Power: 600W
       [email protected]
       [email protected]
       [email protected]
       [email protected]
       [email protected]
       [email protected]
       [email protected]
       [email protected]
  • Input Range: 90 ~ 265Vac (RMS), Full Range Input
  • Frequency: 47 ~ 63Hz
  • Input Current: 7A (RMS) @115Vac, 3.5A (RMS) @230Vac
  • Inrush Current: No damage, typical 100A at cold start

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115V or 230V
    Output Voltage3.3V|5V|(4)x12V|-12V|5Vsb
    Maximum Current Rating7A(rms) @ 115VAC
    Maximum Output Current36A|30A|(4)x18A|0.8A|3A
    Maximum Output Power600W
    Number of Outputs8
    Minimum Isolation Voltage1800V
    Input Frequency47Hz to 63Hz
    Agency ApprovalsUL|CUL|CB|CE|EMC|FCC
    Minimum Operating Temperature10°C
    Maximum Operating Temperature50°C
    Product Length140mm
    Product Width150mm
    Product TypeAC to DC Power Supply
    FamilySPI600
    TypeSwitching
    StyleATX


    Report a problem
    Suggest a product