Displays Dot Matrix Panel 35LED Red Orange Row CA Column CC 14-Pin DIP

$1.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95
5 x 7 LED Dot Matrix Display

Features:
  • Character height: 1.2"
  • Illuminated color: AlInGaP Red Orange
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 14-pin package
  • Typical operating voltage: 2.05V @ 20mA
  • Typical brightness: 3.8mcd @ 80mA
  • Wavelength: 621nm

    Report a problem
    Suggest a product
  • Specification Value
    TypePanel
    ConfigurationAnode Row Cathode Column
    Number of LEDs35
    FamilyLTP-1557AKA
    Maximum Forward Voltage2.6V
    Maximum Reverse Current100uA
    Intensity3800ucd
    Maximum Forward Current13mA
    Peak Wavelength621nm
    Digit Size1.2in
    ColorRed Orange
    Dominant Wavelength615nm
    Maximum Reverse Voltage5V
    Pattern GraphicsDot Matrix
    Total Thickness8mm
    Viewing Area Height30.42mm
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count14
    Supplier_PackageDIP
    Product Width22.65mm
    Product Height8mm
    Product Length31.79mm
    Product TypeLED Displays


    Report a problem
    Suggest a product