Displays Segmented Module 1DIGIT 8LED Red CC 18-Pin DIP

$0.89 ea


Pricing
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59
1000+ $0.55

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.80"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 18
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.95 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand side and Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTS 3403LWC
    TypeModule
    ConfigurationCommon Cathode
    Number of LEDs8
    ColorRed
    Dominant Wavelength638nm
    Intensity3750ucd
    Maximum Forward Current30mA
    Peak Wavelength660nm
    Digit Size0.8in
    Maximum Forward Voltage2.4V
    No. of Digits1
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Pattern GraphicsSegmented
    Total Thickness8.38mm
    Viewing Area Height20.32mm
    Viewing Area Length11mm
    Minimum Operating Temperature-35°C
    Pins / Leads18
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width27.69mm
    Product Height8.38mm
    Product Length19.9mm
    Product TypeLED Displays


    Report a problem
    Suggest a product