400 VOLT 4 AMP TO-220 SENSITIVE GATE SILICON CONTROLLED RECTIFIER DIODE

$0.69 ea


  • Part no.: 160119
  • Manufacturer: Major Brands
  • Manufacturer no.: T106D1
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

400 VOLT 4 AMP TO-220 SENSITIVE GATE SILICON CONTROLLED RECTIFIER DIODE

Specifications

  • High voltage capability
  • High surge capability
  • Glass-passivated chip

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-202
    TypeSCR
    Maximum Gate Peak Inverse Voltage6V(Min)
    Maximum Gate Trigger Current0.2mA
    Maximum Gate Trigger Voltage0.8V
    Maximum Holding Current5mA
    Peak On-State Voltage[email protected]
    Rated Average On-State Current2.5A
    Repetitive Peak Forward Blocking Voltage400V(Min)
    Repetitive Peak Off-State Current0.002mA
    Repetitive Peak Reverse Voltage400V(Min)
    Surge Current Rating20A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature110°C
    MountingThrough Hole
    Pin_Count3
    FamilyT106D1
    Product Width4.7mm(Max)
    Product Height7.87mm(Max)
    Product Length9.78mm(Max)
    Product TypeThyristor


    Report a problem
    Suggest a product