12 Volt DC 80mA 60mm Brushless Tubeaxial Fan

$4.95 ea


  • Part no.: 2227276
  • Manufacturer: YS Tech Usa
  • Manufacturer no.: NYWO60250125BL
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

12 Volt DC 80mA 60mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 25 mm
  • Air flow: 15.8 CFM
  • Bearing type: Ball
  • Current: 80 mA
  • Power: 0.96 watts
  • Agency approvals: UL, CUL, TUV
  • Noise: 39 dBA
  • Connections: 7" wires with connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)15.8
BearingBall
Current (mA)80
Power (Watts)0.96
Agency ApprovalsUL/CUL/TUV
Noise (dBA)23.5
Connection (Leads)7"
Product TypeFan


Report a problem
Suggest a product