Motor Gearhead 8 143:1 Ratio 70Rpm 5 Offset Shaft

$5.95 ea


  • Part no.: 400995
  • Manufacturer: Solarbotics
  • Manufacturer no.: GM8
Pricing
# of units Price
1+ $5.95
5+ $5.49
25+ $4.95

Request a Large Quantity Quote

Offset/Inline Plastic Gear Motor

This 143:1 gear motor runs at nearly twice the speed of its older model. Great for robots needing speed over torque!

Features:
  • Ratio: 143:1
  • Unloaded RPM (3V): 40
  • Unloaded RPM (6V): 78
  • Unloaded Current (3V): 50 mA
  • Unloaded Current (6V): 52 mA
  • Stall Current (3V): 400 mA
  • Stall Current (6V): 700 mA
  • Stall Torque (3V): 44.44 oz*in
  • Stall Torque (6V): 76.38 oz*in
  • Length: 2.2 inches (55.00mm)
  • Width: 1.9 inches (48.00mm)
  • Height: 0.91 inches (23.00mm)
  • Weight: 1.13 oz. (32.00g)

    Report a problem
    Suggest a product
  • Specification Value
    TypeGearhead Motor
    Additional Feature70 RPM Offset Shaft


    Report a problem
    Suggest a product