Single Pole Speaker Round PC Mount 1.3"Diameter 8 Ohm 0.15-0.20 Watts 700hz-4kHz Mylar

$0.99 ea


  • Part no.: 2095234
  • Manufacturer: MG Electronics
  • Manufacturer no.: 38MS30008
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
250+ $0.59
1000+ $0.49
30mm ROUND PCB MOUNTABLE SPEAKER

Ideal for PC board mounting.


Features:
  • Mylar diaphragm
  • ABS housing material
  • Power: 0.15W nominal; 0.2W maximum
  • Impedance: 8Ω
  • Pin spacing: 0.69"
  • Frequency range: 700Hz-4kHz
  • Resonant frequency: 110 ± 150 Hz
  • Sound Pressure Level (SPL): 82 dB
  • 2 solder leads
  • Size: 0.57" Height x 1.24" Diameter


Report a problem
Suggest a product
Specification Value
Nominal Input Power (W)0.15
Input Power (max) (W)0.2
Impedance (ohms)8
Overall Dimensions (Diameter x D) (inches)0.57 x 1.24
Frequency Range (Hz)700 - 4000


Report a problem
Suggest a product

Related products