Displays Segmented Module 1DIGIT 8LED Red 14-Pin DIP

$0.79 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.30"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.8 mcd @ 10mA
  • Wavelength: 700nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyUC3051 11
    TypeModule
    Illuminated ColorRed
    Number of LEDs8
    Character Height (inch)0.3
    ColorRed
    Dominant Wavelength650nm
    Buss PolarityCC
    Intensity800ucd
    Maximum Forward Current30mA
    Peak Wavelength700nm
    Decimal PointRHDP
    Digit Size0.3in
    Maximum Forward Voltage3V
    No. of Digits1
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Typical mcd@(mA)[email protected]
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)[email protected]
    Total Thickness5.08mm
    Viewing Area Height7.62mm
    Wavelength (nm)700
    Viewing Area Length4.78mm
    Minimum Operating Temperature-25°C
    Pins / Leads10
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width9.8mm
    Product Height5.08mm
    Product Length18.75mm
    Product TypeLED Displays


    Report a problem
    Suggest a product