Test Clip Miniature Surface Mount Grabber Black

$10.95 ea


Pricing
# of units Price
1+ $10.95

Request a Large Quantity Quote

Mini SMD Grabber Test Clips

Precisely test your circuits with ease with these test grabber clips.


Features:

  • Designed for easy attachment to SMD chips with pitches down to 0.032 in. (0.80 mm)
  • Insulated shaft can be bent up to 36 degrees for versatile attachment in awkward locations or close proximity to other clips
  • Rotating jaws increase versatility in connection and stacking.
  • Max Current Admissible: 1A
  • Voltage: Max - Tension 33 V AC / 70 V DC
  • Max Resistance: Less than 15 mΩ


Report a problem
Suggest a product
Specification Value
Family72906 0
TypeTest Clip
Housing ColorBlack
Housing MaterialPolyamide
Body OrientationStraight
Number of Contacts1
Number of Ports1
Maximum Current Rating1A
Minimum Operating Temperature-20C
Maximum Operating Temperature80C
MountingCable Mount
Product Depth14.35mm
Product Height3.6mm
Product TypeConnector Electronic Test Equipment


Report a problem
Suggest a product