Prototype Builder 5.5" X8.0" PCB Pre-etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

$11.95 ea


Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material: epoxy glass
  • Circuit pattern: power/ground perimeter bus with pad per hole
  • Fits enclosure(s): P/N 209358
  • Power/ground busses: 5
  • Single sided hole pads
  • Size: 5.5"L x 8.0"W
  • No. of Holes x dia.: 3906 x .042"
  • # mounting holes x dia.: 4 x .140"
  • Weight: 1.0 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)8.0 x 5.5
    Hole Diameter (ins.)0.042
    Centers (in.)0.1
    No. Of Holes3906
    Power / Ground Busses5
    Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
    No. of Mounting Holes x Dia. (in.)4 x 0.140
    Connector I/O or Edge0


    Report a problem
    Suggest a product