PC BOARD FR4 EPOXY GLASS 4.5X8.5

$12.75 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $12.75
10+ $11.19
50+ $9.65
100+ $9.29
Vectorbord® General Purpose Prototyping Board

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features:
  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 4.50"W x 8.50"L
  • Fits enclosure(s): P/N 18877
  • Circuit pattern: holes only
  • Hole pads: drilled only
  • Number of holes x diameter: 3740 x 0.042"
  • Weight: .15 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)8.5 x 4.5
    Hole Diameter (ins.)0.042
    Centers (in.)0.1
    No. Of Holes3740


    Report a problem
    Suggest a product