Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole

$0.35 ea


  • Part no.: 1843131
  • Manufacturer: EPCOS
  • Manufacturer no.: B72220S151K101
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.28
100+ $0.25
NOTE:
  • Order in multiples of 10

Varistor Metal Oxide 150 Volt AC 200 Volt 8000 Amp 240 Volt Through Hole Bulk

Description

  • 200VDC
  • 150VAC
  • 8kA
  • Clamping Voltage: 240V

    Report a problem
    Suggest a product
  • Specification Value
    Clamping Voltage (V)395
    Clamping Current (A)100
    Capacitance (pF)1160
    Energy (J)85
    FamilyS20
    TechnologyMetal Oxide
    ESD ProtectionNo
    Lead StyleRadial
    Rated AC Voltage (URac) (V)150
    Rated DC Voltage (URdc) (V)200
    Maximum Surge Current8000A
    Diameter (mm)21.5
    Tolerance Voltage10%
    Operating Temperature-Min (Cel)-40°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    PackagingBulk
    Lead Spacing (mm)10
    Width (mm)4.9
    Height (mm)25.5
    Product TypeVaristor


    Report a problem
    Suggest a product