Thyristor Triac 400 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Isolated

$2.45 ea


  • Part no.: 160143
  • Manufacturer: Littelfuse
  • Manufacturer no.: Q4025L6
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.45
10+ $2.19
100+ $1.99
Thyristor TRIAC 400 Volt 250A 3-Pin(3+Tab) TO-220AB Isolated Bulk

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB Isolated
TypeTRIAC
Maximum Gate Trigger Current80mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current100mA
Peak On-State Voltage1.8V
Repetitive Peak Forward Blocking Voltage400V
Repetitive Peak Off-State Current0.05mA
Repetitive Peak Reverse Voltage400V
Surge Current Rating250A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
FamilyQ4025L6
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor


Report a problem
Suggest a product