1.69" Round Speaker 850 ±150Hz 1W 78±3dba 8 Ohm

$0.65 ea


  • Part no.: 307820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UF/108/2
Pricing
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49

Alnico (Aluminum, Nickel, Cobalt) Round Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 0.5W nominal / 1W maximum
  • Sound output: 80dB
  • Frequency: 850 Hz ±150 Hz
  • Impedance: 8Ω
  • Magnet size: 0.708"Dia. x 0.079"H
  • Speaker size: 1.69"Dia. x 0.315"H

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.5
    Input Power (max) (W)1
    Impedance (ohms)8
    Ouput SPL (dB)80
    Overall Dimensions (Diameter x D) (inches)1.69 x 0.315
    Frequency Range (Hz)850 - 7000
    Magnet Size (Diameter x H) (inches)0.708 x 0.079
    FamilyUF/108/2
    TechnologyMagnet
    Resonant Frequency850
    Sound Pressure78
    ShapeRound
    Product Height8
    Product Diameter43
    Product TypeSpeakers


    Report a problem
    Suggest a product