Infrd Emit. Diode Water Clear T1 875Nm [email protected] Gaaias

$0.25 ea


  • Part no.: 2125261
  • Manufacturer: Vishay
  • Manufacturer no.: TSHA4400
Pricing
# of units Price
1+ $0.25
10+ $0.17
100+ $0.15
INFRARED EMITTING DIODE


Features:
  • Gallium-Aluminum-Arsenide (GaAlAs) technology
  • Reverse Voltage: 5V maximum
  • Forward Current: 100mA maximum
  • Power Dissipation: 180mW
  • Package type: leaded
  • Package form: T-1
  • Peak wavelength: λp = 875 nm
  • Low forward voltage


Report a problem
Suggest a product
Specification Value
Peak Wavelength875 nm
Product Length3.2 mm
Lens AppearanceColorless Non Diffused
CategoryIrLED
Sub-CategoryTop Mount
Number of LEDs1
Dominant Wavelength875nm
Maximum Operating Temperature85C
High BrightnessYes
Intensity240mW/sr
Viewing Angle40
LED MaterialGaAlAs
MountingThrough Hole
TypeIrLED
Lens Dimensions2.9x2.9x3.5mm
Lens Shape TypeCircular
Maximum Forward Current100mA
PackagingBulk
Maximum Forward Voltage per Color4.9V
Maximum Power Dissipation180mW
FamilyTSHA4400
Reverse Voltage5V
Minimum Operating Temperature-40C
Pin_Count2
Supplier_PackageT-1
Product Width3.2mm
Product Height4.5mm
Product TypeLED


Report a problem
Suggest a product