Single Pole Speaker Round PC Mount 1.2 Inch Diameter 100 Ohm .15-.20w 1.1kHz (±20%) Mylar

$0.69 ea


  • Part no.: 2099817
  • Manufacturer: MG Electronics
  • Manufacturer no.: FR-29PC-100
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
250+ $0.39
1000+ $0.29

Request a Large Quantity Quote

30mm PCB Mountable Speaker

Features:
  • Round frame design
  • Ideal for PC board Mounting
  • Impedance: 100Ω
  • Mylar diaphragm
  • Solder leads
  • Dimensions: 1.16" Dia. x 0.47" D
  • Input: Nominal: 0.150W, Max.: 0.20W
  • Sound output: 95 dB
  • Frequency Range (Hz): 1.1kHz ± 20%
  • Pin Spacing: 15mm

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Input Power (W)0.15
    Input Power (max) (W)0.2
    Impedance (ohms)100
    Ouput SPL (dB)95
    Overall Dimensions (Diameter x D) (inches)0.47 x 1.16
    Frequency Range (Hz)880 - 1320


    Report a problem
    Suggest a product

    Related products