Phototransistor IR Chip Plastic Silicon NPN Transistor 880nm 2-Pin Side Looker Bulk

1070262

$0.35 ea


  • RoHS Compliant
Pricing
# of units Price
10+ $0.35
50+ $0.31
100+ $0.28
NOTE:
  • Order in multiples of 10
Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk

Report a problem
Suggest a product
Specification Value
FamilyQSE122
TypeIR Chip
Number of Channels per Chip1
Phototransistor TypePhototransistor
PolarityNPN
Peak Wavelength880nm
Lens ColorBlack Transparent
Maximum Dark Current100nA
Maximum Light Current12000uA
Maximum Emitter Collector Voltage5V
Maximum Rise Time8000ns(Typ)
Maximum Fall Time8000ns(Typ)
Maximum Power Dissipation100mW
Maximum Collector Emitter Saturation Voltage0.4V
Maximum Collector Emitter Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Pin_Count2
Supplier_PackageSide Looker
Package MaterialPlastic Silicon
Product Width2.54mm
Product Height5.08mm
Product Length4.44mm
Product TypePhototransistor
Half Intensity Angle Degrees50°


Report a problem
Suggest a product