DC-DC Constant Current LED driver

$5.49 ea


  • Part no.: 2156025
  • Manufacturer: Mean Well
  • Manufacturer no.: LDD-700LW
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.49
10+ $4.95

Request a Large Quantity Quote

DC-DC Constant Current LED driver

2~32 Volts @ 700mA

Features:
  • wire style
  • Constant current output: 300mA to 700mA
  • Wide input voltage: 9 ~ 36VDC
  • Wide output LED string voltage: 2 ~ 32VDC
  • High efficiency up to 95%
  • DC/DC step-down converter
  • Built-in EMI filter, comply with EN55015 and FCC part15 without additional input filter and capacitors
  • Built-in PWM and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED
  • 3 years warranty
  • Fully encapsulated with IP67 level

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)32
    Output Current (A)0.7
    Maximum Output Power (W)22.4
    FamilyLDD-700
    Additional Output Voltages (VDC)2 to 31
    Input Voltage Range (VDC)9 to 36
    Maximum Input Current (A)0.7
    Number of Outputs1
    Efficiency (%)95
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)0.89
    Width (inch)0.39
    Height (inch)0.33
    Output Voltage-Min (V)2


    Report a problem
    Suggest a product