Cell Lithium Primary 3.6V 0.95Ah 2-Pin

$5.95 ea


  • Part no.: 33371
  • Manufacturer: Tadiran
  • Manufacturer no.: TL-5101/P
Pricing
# of units Price
1+ $5.95
10+ $5.39
25+ $4.79
100+ $4.29

Request a Large Quantity Quote

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: 1/2 AA
  • Output: 3.6V @ 950mAh
  • Dimensions: 0.93" Length x 0.56" Diameter
  • Weight: 9.2 grams
  • Barrel shape with 2 leads


Report a problem
Suggest a product
Specification Value
Cell Size1/2 AA
Voltage (V)3.6
ChemistryLithium
SizeBarrel
Capacity950 mAh
Battery TypePrimary
TypeLithium
Current (mA)850
CategoryBattery
Diameter (inch)0.579
FamilyTL-5101
Maximum Operating Temperature85°C
Memory EffectNo
Minimum Operating Temperature-55°C
Non-Rechargeable/RechargeableNon-Rechargeable
Pin_Count2
Product Length25.2mm(Max)
FeaturesAxial Leads
Product Weight9.2g
Product Width14.5mm(Max)
Voltage3.6V


Report a problem
Suggest a product