BIG DIGIT INDOOR-OUTDOOR HYGRO-THERMOMETER

$49.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $49.95
5+ $44.95

Request a Large Quantity Quote

Big Digit Indoor / Outdoor Hygro-Thermometer

Simultaneous display of indoor / outdoor temperature and humidity

Features:
  • Max / min with "reset" function
  • Humidity: 10 to 99% RH
  • Temperature: 14 to 140°F or -10 to 60°C
  • Accuracy: ±5% RH; ±1.8°F, ±1°C
  • Dimensions: 4.3 x 3.9 x 0.78" (109 x 99 x 20mm)
  • Weight: 6oz. (169g)
  • Complete with built-in stand, wall mounting bracket, outdoor sensor with 35" (89cm) cable, and 1.5V AAA battery


Report a problem
Suggest a product
Specification Value
Power Supply TypeAAA
TypeHumidity and Temperature
DisplayLCD
Range10-99%RH, -10 to 60°C


Report a problem
Suggest a product