SP Amp Instrumented Amp Single ±18 Volt 8-Pin Plastic Dip N
| Jameco Part no. 1780862 | |
|---|---|
| Manufacturer | ANALOG DEVICES, INC. |
| Manufacturer no. | AD620ANZ |
| RoHS compliant | |
| Catalog 132 , page 11 | |
- Data Sheet (current) [782 KB ]
INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AD620 |
| Minimum Dual Supply Voltage | ±2.3V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Input Bias Current | 0.002uA@±15V |
| Maximum Input Offset Voltage | 0.125mV@±15V |
| Maximum Power Dissipation | 650mW |
| Type | Instrumentation Amplifier |
| Minimum CMRR | 73dB |
| Rail to Rail | No |
| Maximum Input Resistance | 10000MOhm(Typ)@±15V |
| Maximum Operating Supply Voltage | ±18V |
| Maximum Voltage Gain | 80dB |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Pin_Count | 8 |
| Supplier_Package | PDIP N |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | SP Amplifier |
| Number of Channels per Chip | 1 |
| Number of Elements per Chip | 1 |
| Power Supply Type | Dual |
Report a problem
Suggest a product