Volume and Tone Control - Preamplifier
| Jameco Part no. 2169133 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | K8084 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1189 KB ]
Volume and Tone Control - Preamplifier

When using one of our amplifiers (big or small), you always need a volume control and preferably also a tone control. This kit comes complete with all input / output connections and potentiometers. Furthermore it is possible to amplify or attenuate the input signal.
Features
- Stereo volume control
- Stereo Baxandall bass and treble control
- Bass and treble potentiometers with centre click
- Customizable attenuation or amplification
- Complete with knobs
Specifications
- Supply voltage: 2 x 12VAC / 100mA
- Frequency response: 3Hz - 500kHz (-3dB)
- Standard amplification: x1
- Signal to noise ratio: 98dB
- Harmonic distortion: < 0.005% (@1KHz)
- Maximum output: 5V RMS
- Tone control:
+ and -15dB @ 20Hz
+ and -15dB @ 15kHz - Input impedance: 50k ohms
- Dimensions: 4.1" x 2.75"