Open Frame AC/DC Power Supply Single Output 24 Volt 7.5A 175W

1773419

$36.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $36.95
10+ $32.95
50+ $29.95

175W Open-Frame AC-to-DC Switching Power Supply


24 Volts @ 7.5 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 8.5"L x 4.2"W x 1.5"H
  • Mounting Holes: 7.4"L x 2.5"W x 0.1"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±1.0%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage, Thermal overload protection
  • Built-in active PFC function
  • 3-year warranty
  • Certification: UL/CSA/CE

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLPS175
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)75
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)8.5
    Width (inch)4.3
    Height (inch)1.5
    Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
    StyleU Frame
    Primary Output Voltage (VDC)24
    Output Current (A)7.5
    Maximum Output Power (W)175
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product