MCU 32-Bit AT91 RISC 128KB ROM 1.8 Volt3.3 Volt 256-Pin BGA

1406029

$33.19 ea


  • Part no.: 1406029
  • Manufacturer: Atmel
  • Manufacturer no.: AT91RM9200-CJ-002
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $33.19
10+ $30.55
100+ $28.75
MCU 32-bit 91R ARM920T RISC 128KB ROM 1.8 Volt/3.3 Volt 256-Pin BGA

Report a problem
Suggest a product
Specification Value
Supplier PackageBGA
Family NameAT91
Device CoreARM920T
Data Bus Width32Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate180MHz
Maximum Expanded Memory Size4GB
Maximum Speed180MHz
Number of Programmable I/Os122
Number of Timers6
Program Memory Size128KB
Program Memory TypeROM
RAM Size16KB
Interface Type2-Wire/EBI/I2S/SPI/UART/USART
Minimum Operating Supply Voltage1.65V|3V
Typical Operating Supply Voltage1.8V|3.3V
Maximum Operating Supply Voltage1.95V|3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count256
FamilyAT91RM9200
Product Width15mm
Product Height0.89mm
Product Length15mm
Product TypeMicrocontroller


Report a problem
Suggest a product