5V/12V Dual Output Open-Frame Switching Power Supply

$9.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

5V/12V Dual Output Open-Frame Switching Power Supply

+5 Volts @ 4 Amps, +12 Volts @ 2 Amps

Specifications

  • Output power: 40 watts
  • Input voltage: 90-264 VAC
  • Input frequency: 47-63 Hz
  • Size: 4.2"L x 2.5"W x 1.1"H
  • Mounting holes: 4.0"L x 2.2"W x 0.1" diameter
  • Ripple & Noise: 50 mV p-p
  • Load regulation: ±3.0%
  • Line regulation: ±1.0%
  • Short-circuit, overload and overvoltage protection
  • Agency approvals: UL/CSA/CE



    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)4
    Maximum Output Power (W)40
    Additional Output Voltages (VDC)12
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 440
    Maximum Input Current (A)1.4
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Efficiency (%)75
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)70
    Length (inch)4.3
    Width (inch)2.5
    Height (inch)1.2
    Agency ApprovalsUL/CSA/CE
    StyleOpen Frame


    Report a problem
    Suggest a product