Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/8 Watt

MOS1CT52R101J

MOS1CT52R101J: KOA SPEER View Larger Image
Image is representative only
KOA SPEER
Jameco Part no. 1869162
Manufacturer KOA SPEER
Manufacturer no. MOS1CT52R101J
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.039

# of Unit Price
4000+ $0.039
20000+ $0.037
40000+ $0.035
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

RESISTOR, METAL OXIDE FILM, 1 W, 5 %, 300 ppm, 100 OHM , THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
TechnologyMETAL OXIDE FILM
PackagingTR
Resistance (ohm)100
Temperature Coefficient (ppm/Cel)300
TypeRESISTOR
JESD-97 Codee2
Manufacturer SeriesMOS
Operating Temperature-Min (Cel)-55
Package ShapeTUBULAR PACKAGE
Part Number TypePART
Specification Value
Rated Power Dissipation (P) (W)1
Rated Temperature (Cel)70
Terminal FinishTIN COPPER
Terminal ShapeWIRE
Working Voltage (V)350
Tolerance (%)5
Operating Temperature-Max (Cel)235
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE MOUNT


Report a problem
Suggest a product

Copyright ©2002 - 2014 Jameco. All Rights Reserved.