10mm 600mcd Jumbo Diffused Blue LED

$0.99 ea


  • Part no.: 2209115
  • Manufacturer: Mcd Electronics
  • Manufacturer no.: MCD-10003UBD
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69

10mm Jumbo Diffused LED, Blue

Specifications

  • Emitting Color: Blue
  • Lens Feature: Blue diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.394"
  • Lead Length: 0.47"
  • Lead Spacing: 0.10"
  • Typical Vf: 3.5V
  • Typical If: 20mA
  • Typical Brightness: 600mcd
  • Wavelength: 470nm
  • Viewing Angle: 60°

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLUE
    Lens TypeBLUE DIFFUSED
    T-codeT-3 1/4
    Size (mm)10
    Mounting FeatureRADIAL MOUNT
    Peak Wavelength (nm)470
    Luminous Intensity (mcd)600
    Viewing Angle (deg)60
    Continuous Forward Current-Max (mA)30
    Lead Space (mm)2.54
    LED Height (mm)14
    Number of Terminals2
    ShapeROUND
    Visible LED TypeSINGLE COLOR LED
    Operating Temperature-Max (Cel)80
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product