Cable Assembly Triax 3 Lug BNC To Insulated Alligator 36 Inch 50 Ohm 20AWG

$129.69 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $129.69
5+ $116.69

Request a Large Quantity Quote

Triaxial BNC Male 3 Lug to Insulated Alligators Cable Assembly
  • Cable assembly is designed to mate to triaxial BNC style jacks with 3 lugs.
  • Cable schematic is green alligator to shell, red alligator to center contact & black alligator to outer contact.
  • Triaxial connector and alligators are tarnish resistant.
  • Triaxial Cable/Alligator breakout is molded over with PVC for superior strength.
  • Alligator jaws open up to .300" (7.62mm) for attachment to most test terminals.

Materials:
  • Triaxial (Male) 3 Lug Bayonet BNC
    • Body and Fittings: Brass, Nickel Plated
    • Intermediate and Center Contacts: Brass, Gold Plated
  • Cable: Belden 9222 Triaxial conductors 20 AWG, stranding 7 x 28 T.C., 50 Ohm Impedance
    • Polyethylene insulation, shields, tinned copper, 0.242" (6.15 mm) O.D., Color: Yellow
    • Cable Length: 36" (91.44cm)
    • Marking: "POMONA 5342"
  • Molded Breakout: PVC molded to breakout leads and cable, Color: Black
  • Breakout Leads: 20 AWG, 41 x 36 T.C., PVC Insulated, .087" (2.21 mm) O.D., Color: Black, Red Green
  • Alligators: Steel, Nickel Plated
    • Insulators: Vinyl. Colors: Black, Red and Green


Report a problem
Suggest a product
Specification Value
Wire Size20AWG
Connector Type ABNC
Connector Type BInsulated Alligator
ColorYellow


Report a problem
Suggest a product