3M Tartan Vinyl Electrical Tape 0.75 Inch by 60 Feet

$1.49 ea


  • Part no.: 285587
  • Manufacturer: 3M
  • Manufacturer no.: 051128-60160
Pricing
# of units Price
1+ $1.49
10+ $1.35
50+ $1.19
100+ $1.09

Vinyl Electric Tape


Tartan 1710 Vinyl Electrical Tape is a good quality and economical general purpose vinyl insulating tape. It has excellent resistance to: abrasion, moisture, alkalies, acid and varying weather conditions (including sunlight). It is a polyvinyl chloride (PVC) tape that has a high wet dielectric strength, is conformable, and provides excellent mechanical protection with minimum bulk.

Features:

  • Temperature Rating: 80°C
  • Insulation Resistance: >106 MΩ
  • Break Strength: 15 lb/in.
  • Thickness: 0.0070"
  • Length: 20 yards
  • Width: 0.75"
  • Color: Black


  • Report a problem
    Suggest a product
    Specification Value
    Product TypeTAPE
    FamilyVINYL
    Additional FeatureELECTRICAL,3M TARTAN 1710,3/4"x60FT,#49656
    ColorBlack
    PackagingRoll


    Report a problem
    Suggest a product

    Related products