Ultra High Speed Dual Buffer

1028128

$0.075 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.075
15000+ $0.067
30000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Ultra High Speed Dual Buffer



IC,NC7WZ16P6X,

Report a problem
Suggest a product
Specification Value
Supplier PackageSC-70 W
FamilyTinyLogic UHS
Pin Count6
Package6SC-70 W
Typical Operating Supply Voltage1.8|2.5|3.3|5 V
Moisture Sensitivity Level1
Fabrication TechnologyCMOS
Lead FinishMatte Tin
Maximum Operating Supply Voltage5.5
Maximum Processing Temperature260
Maximum Quiescent Current1 uA
Minimum Operating Supply Voltage1.65
MountingSurface Mount
Operating Temperature-40 to 85 C
PackagingTape & Reel
Logic FunctionBuffer
Maximum Low Level Output Current32 mA
Number of Elements per ChipDual
Screening LevelIndustrial
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected] ns
Maximum High Level Output Current-32 mA
Propagation Delay Test Condition50 pF
Bus HoldNo
Input Signal TypeSingle-Ended
Number of Channels per ChipDual
Number of Input Enables per Chip0
Number of Inputs per Chip2
Number of Output Enables per Chip0
Number of Outputs per Chip2
PolarityNon-Inverting
Tolerant I/Os7 V


Report a problem
Suggest a product

Related products