Connector Contact Female 1 Position Crimp Straight Cable Mount Bulk Pack

$0.12 ea


  • Part no.: 234931
  • Manufacturer: Molex
  • Manufacturer no.: 08-55-0102
  • RoHS Compliant
Pricing
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08
NOTE:
  • Order in multiples of 10

Connector Contact Female 1 Position Crimp Straight Cable Mount Bulk Pack

Specifications

  • RoHS compliant
  • KK Series
  • Brass
  • Gold over nickel finish
  • Standard cantilever material
  • Cantilever design provides high contact pressure
  • Wiping action cleans oxides when connector is mated

    Report a problem
    Suggest a product
  • Specification Value
    GenderF
    Number of Contacts1
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Body OrientationStraight
    TypeContact
    Family2759
    Maximum Contact Resistance20mOhm
    Maximum Current Rating2.5A
    Maximum Voltage Rating250V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    MountingCable Mount
    PackagingBulk Pack
    Product Depth2.1mm
    Product Height3.68mm
    Product Length9.7mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product