Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

5 Volt 1 Amp 5 Watt Regulated Switching Wall Adapter

MU05-J050100-A1-2.1: ARNDT ELECTRONICS View Larger Image
Image is representative only
ARNDT ELECTRONICS
Jameco Part no. 2120090
Manufacturer ARNDT ELECTRONICS
Manufacturer no. MU05-J050100-A1-2.1
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

5 Volt 1 Amp 5 Watt Regulated Switching Wall Adapter Power Supply

  • Output voltage: 5 VDC
  • Output current: 1000 mA
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • Efficiency: Level 5
  • Size: 2.6"L x 1.3W x 1.5"H
  • Output cord length: 4.5 feet
  • Weight: 0.165 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.