Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> BeagleBoard >> BeagleBoard Capes

Cape Breadboard Prototyping with 2 LEDs Headers and Wire Kit

BB-BONE-BBBD-01: CIRCUITCO ELECTRONICS View Larger Image
Image is representative only
CIRCUITCO ELECTRONICS
Jameco Part no. 2183963
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BONE-BBBD-01
  RoHS compliant
Catalog 142 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

BeagleBone Breadboard Cape


The BeagleBone Breadboard is designed to provide a simple but productive prototyping space. This prototyping cape is equipped with a patterned prototyping area, two general-purpose LEDs, two tactile switches, one 8-pin female header and two stackable 46-pin connectors. LEDs and switches are mapped to an 8-pin header for convenient access. With each purchase including an adhesive solderless breadboard and jumper wire kit (140 pieces in 14 different lengths), the BeagleBone Breadboard offers users a powerful prototyping tool without the needs of soldering.

Includes:

  • Connectors: Two stackable 46-pin headers, one 8-pin female header
  • Two 470Ω 1/4W resistors
  • Two Green 3mm LEDs
  • Two tactile switches
  • 170-tie point adhesive solderless breadboard
  • 140-piece jumper wire kit

  • Size: 3.40"L x 2.15"W
  • Use with BeagleBone and BeagleBone Black

    For more information, visit: http://elinux.org/CircuitCo:BeagleBone_Breadboard