Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> BeagleBoard >> BeagleBoard Development Boards

BeagleBone Black Revision C

BB-BBLK-000-C: CIRCUITCO ELECTRONICS View Larger Image
Image is representative only
CIRCUITCO ELECTRONICS
Jameco Part no. 2207970
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BBLK-000-C
  RoHS compliant
Catalog 151 , page 172
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

BeagleBone Black - Revision C

Revision C with Debian distribution

BeagleBone Black is the next generation open-source computer that is a credit-card-sized Linux computer using a low cost Sitara™ AM335x Cortex-A8 ARM® processor from Texas Instruments. It offers higher performance and ready-to-use out-of-box convenience at half the price of the original BeagleBone and with all the necessary accessories in the box. Whether operating standalone or in conjunction with another computer, BeagleBone Black will provide developers easy access to industry standard interfaces and a well-developed ecosystem of software and tools. The original BeagleBone's cape plug-in boards are mostly compatible with the BeagleBone Black, making easy integration with previous projects yet another advantage. Experiment with Linux, Android and Ubuntu and jump-start development within five minutes!

Features:

Processor

Sitara AM3358BZCZ100 1GHz, 2000 MIPS

Graphics Engine

SGX530 3D, 20M polygons/S

SDRAM Memory

512MB DDR3L, 400MHz

Onboard Flash

4GB RAM, 8-bit embedded MMC

PMIC

TPS65217C PMIC regulator and one additional LDO

Debug Support

Optional onboard 20-pin CTI JTAG serial header

Power Source

miniUSB or DC jack

5VDC external via expansion header

PCB

3.4" x 2.1", 6 layers

Indicators

1x Power, 2x Ethernet, 4x User-controllable LEDs

HS USB2.0 Client Port

Access to USB0, client mode via miniUSB

HS USB2.0 Host Port

Access to USB1, Type A socket, 500mA LS/FS/HS

SerialPort

UART0 access via 6-pin 3.3V TTL header

Ethernet

10/100, RJ45

SD/MMC Connector

microSD, 3.3V (microSD card not included)

User input

Reset button, Boot button, Power button

Video Out

16b HDMI, 1280x1024 (max)

1024x768, 1280x720, 1440x900 with EDID support

Audio

Via HDMI interface, stereo

Expansion Connectors

Power 5V, 3.3V, VDD_ADC(1.8V)

3.3V I/O on all signals

McASP0, SPI1, I2C, GPIO(65), LCD, GPMC, MMC1, MMC2, 7 AIN (1.8V max), 4 Timers, 4 Serial Ports, CAN0, EHRPWM(0,2), XDMA Interrupt, Power button, Expansion Board ID.
Up to four capes can be stacked onto the board

Weight

1.4 oz (39.68 grams)

Power

210-460mA @ 5V depending on activity and processor speed



Comparison table of the BeagleBone Black and the original BeagleBone:

 

BeagleBone Black

BeagleBone

Processor

AM3358BZCZ100, 1GHz

AM3358ZCZ72, 720MHz

Video Out

HDMI

None

DRAM

512MB DDR3L

256MB DDR2

Flash

4GB RAM eMMC, uSD
(microSD card sold separately)

uSD

Onboard JTAG

Optional

Yes, over USB

Serial

Header

Via USB

Power

210-460mA @ 5V

300-500mA @ 5V


  • Board size: 3.4" x 2.1"
  • microSD card slot (card not included)
  • 2x PRU 32-bit RISC CPUs
  • 3D graphics accelerator
  • Comes with USB cable and pre-loaded with Linux and Cloud9 IDE
  • Power supply not included, recommend P/N 1940660
  • Software information on loading other software such as Angstrom, Android, Ubunto, and more
  • Click here for more information

    Accessories:

  • BeagleBone Enclosure P/N 2184270
  • Getting Started with BeagleBone Black Book P/N 2193854
  • microHDMI cables
  • Board-ganizer Multi-Development Board Enclosure Kit P/N 2204357

    Available Cape Plug-in Boards:
  • Weather Cape
  • LCD3 Cape
  • Breadboard Cape

    BeagleBone Black Configuration Diagram





    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.