Twin Cigarette Plug with LED 12V

$5.19 ea


  • Part no.: 2131178
  • Manufacturer: Velleman
  • Manufacturer no.: PLUGC3
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.19
10+ $4.69

Request a Large Quantity Quote

Twin Cigarette Plug with LED


Features:

  • Comes in blister

    Specifications:

  • With LED voltage indicators
  • Voltage: 12V

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordINCLUDED
    Primary Output Voltage (VDC)12
    Output Current (A)12
    Maximum Output Power (W)36
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm right angle
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)82
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.9
    Width (inch)2.2
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CE
    TypeSwitching
    StyleCar Adapter


    Report a problem
    Suggest a product