16mm Momentary Metal Illuminated Red Push Button Switch

$8.95 ea


  • Part no.: 2217537
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 800164001
Pricing
# of units Price
1+ $8.95
10+ $7.95
100+ $7.19

Request a Large Quantity Quote

16mm Momentary Metal Illuminated Red Push Button Switch

Features

  • 16mm diameter
  • 3A @ 250VAC
  • 1NO 1NC/2NO 2NC
  • Ring illuminated (Red)
  • Insulation Resistance: 1000Mohms
  • Mechanical life: 200,000 cycles
  • Electrical life: 50,000 cycles
  • Panel Thickness: 1~10mm
  • Torque: 5-14Nm

    Related Products

    16mm Momentary Metal Illuminated Green Push Button Switch



    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Maximum Current Rating (A)3
    Voltage Rating (DC)24
    TypePush Button Switch
    Voltage Rating (AC)220
    Actuator TypeHigh Round
    ColorChrome
    Color - Actuator/CapChrome
    Illumination TypeLED Ring
    Mounting StylePanel
    Termination StyleQuick Connect/Solderable lug
    Number of Pins5
    IP RatingIP40
    Length (inch)1.56
    Width (inch)0.62
    Depth (inch)1.42
    Height (inch)0.15
    Lead Spacing A (inch)0.1
    Maximum Contact Resistance50 mΩ
    Minimum Insulation Resistance1000 MΩ
    Dielectric Strength2000 VAC
    Illumination ColorRed


    Report a problem
    Suggest a product