Digital and Analog Design Laboratory

$499.95 ea


  • Part no.: 1919211
  • Manufacturer: Sun Equipment
  • Manufacturer no.: DAC-457000
Pricing
# of units Price
1+ $499.95

Digital/Analog Design Lab

Solderless Breadboard
  • 2712 interconnected nickel-plated tie points, fitting all DIP sizes and all components with AWG #22-30 (0.3-0.8mm) solid leads
DC Power Supplies
  • Fixed DC output: +5VDC @1A; -5VDC @ 300mA
  • Variable DC output: 0 to +15V and 0 to -15V @ 500mA
  • Input power: 110/220VAC @ 50-60Hz (switchable)
Function Generator (5 Ranges)
    requency ranges: 1Hz-10Hz, 10Hz-100Hz, 100Hz-1kHz, 1kHz-10kHz, 10kHz-100kHz
  • Sine and square wave output: 0-8 Vpp variable
  • Triangel wave output: 0-6 Vpp variable
  • TTL mode output: 5Vpp
Other Features
  • 2.5" diameter, 8Ω, 25W speaker
  • 2 banana sockets, 2 BNC jacks
  • 2 pulse switches (2 sets of outputs: A, A, B, B)
  • Two 7-segment LED displays (digit height: 0.3")
  • 16 bit data switches w/corresponding output points
  • 16 red LEDs w/separate input terminals
  • Size: 13.0"W x 10.5"D x 3.5"H
  • Weight: 9.1 lbs.
Includes: Power cord, manual, and jumper wires

Report a problem
Suggest a product
Specification Value
Height (inches)13
Pins (yes/no)NO
Width (inches)10.5
Depth (inch)3.5
MFG Part NumberDAC 457000


Report a problem
Suggest a product

Related products