null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

CARD,PIC,PROTO 18,

PP18: MICRO ENGINEERING LABS,INC.
Image is representative only
MICRO ENGINEERING LABS,INC.
Jameco Part no. 132644
Manufacturer MICRO ENGINEERING LABS,INC.
Manufacturer no. PP18
  RoHS compliant
Catalog 132 , page 148
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

"PICProto" Prototyping Board

  • High quality blank prototyping board for PICmicro microcontrollers
  • Large prototyping area
  • Holds microcontroller, 5V regulator, oscillator, capacitors and DB9-25 connector
  • Double-sided board with plated-through holes
  • Solder mask on both sides makes soldering easy
  • Silkscreen legend
  • Includes documentation sheet with schematic, suggested parts and placement
  • For all 18-pin PICs including PIC16C52, 54, 56, 58, 554, 556, 558, 61, 620, 621, 622, 71, 710, 711, 715, 83 and 84
  • Size: 3.0"L x 1.5"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePIC CARD
    No. of Mounting Holes x Dia. (in.)4
    Connector I/O or EdgeDB-9, DB-15, or DB-25
    Additional FeaturesFor 18-pin PIC16C52, 54, 56, 58, 554, 558, 61, 620, 621, 71, 710, 711, 712,
    Specification Value
    Size L x W (ins.)3.0 x 1.5
    No. Of Holes300


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.