Connector Miniature Displayport Dip Type.Right Angle 20P Gold Plated

$2.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Mini Displayport Receptacle

Displayport receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.

Details:
  • Female 20-pin Mini Displayport receptacle with 15µ gold flash in a right angle, thru-hole package.

    Features:
  • Ultra small size package
  • Hot pluggable
  • Supports color depth of 6, 8, 10, 12, and 16 bits per color component
  • Supports a maximum of 8.64 Gbit/s data rate over a 2 meter cable
  • Can be used in applications up to 15 meters (49.21 feet)
  • Operating voltage: 40 VAC
  • Current rating: 0.5 Amps max.
  • Dielectric withstanding voltage: 500VAC for 1 minute
  • UL recognized and CSA certified

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products