Electromechanical Relay DPST-NO 30A 120VAC 290Ohm

$34.95 ea


  • Part no.: 552462
  • Manufacturer: TE Connectivity
  • Manufacturer no.: PRD-7AG0-120
Pricing
# of units Price
1+ $34.95
10+ $32.95
50+ $30.95
General Purpose Power Relay

Features:
  • Contact form: DPST-NO
  • Rating: 120VAC @ 85mA
  • Contact rating: 30A, 240VAC
  • Coil Resistance: 290Ω
  • #6-32 screw for contacts
  • #8-32 screw for main contact

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPST NO
    Coil Resistance (ohms)290
    Maximum Current Rating30
    Maximum AC Voltage Rating240
    FamilyPRD
    TypePower Relay
    Relay ConstructionNon-Latching
    AC Coil Voltage120V
    Coil Current85mA
    Coil Resistance290Ohm
    Contact ArrangementDPST-NO
    Maximum Pick-Up Voltage102VAC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature45°C
    Termination StyleScrew Terminal
    Package TypeDust Cover
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product