Fan 48VDC 93.5 CFM 92X92X38 Mm Dual Ball Bearings 12" Leads UL/CE

$9.95 ea


  • Part no.: 2135371
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0948MB-F91DS(M)
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

48VDC Fan


Features:
  • Ball bearings
  • Rated voltage: 48VDC
  • Rated current: 0.16A
  • Rated speed: 3800rpm
  • Air flow: 93.5 cfm
  • Noise level: 52.5 dbA
  • Connection: 12" leads
  • Size: 92mm x 92mm x 38mm
  • Weight: 210 grams
  • Agency approvals: UL, CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Length (mm)92
    Width (mm)92
    Height (mm)38
    Air Flow (CFM)93.5
    BearingDual ball
    Current (mA)130
    Power (Watts)6.24
    Agency ApprovalsUL/CE
    Noise (dBA)48.5
    Connection (Leads)12"


    Report a problem
    Suggest a product