OP Amp Dual Volt Feedback ±6 Volt12 Volt 8-Pin MSOP

$4.05 ea


  • Part no.: 1790526
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8058ARMZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.05
10+ $3.69
100+ $3.35
OP Amp Dual Volt Feedback ±6 Volt/12 Volt 8-Pin MSOP


IC,AD8058ARMZ,MINI-SO DUAL LOW COST RAIL-TO-

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
TypeVoltage Feedback Amplifier
Manufacturer TypeHigh Performance Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation600mW
Minimum CMRR48dB
Minimum PSRR54dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product300MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain55dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
FamilyAD8058
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeOP Amp


Report a problem
Suggest a product