Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 14-Pin DIP

$0.79 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.39
DISPLAY, 1-DIG, HER, 0.30", CARLD


DISPLAY,7-SEG,1-DIG,HER RED, 635nm,.300"DIGIT HT,14-PIN,CA

Report a problem
Suggest a product
Specification Value
FamilyLTS 312AHR
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Anode
Illuminated ColorHIGH EFFICIENCY RED
Number of LEDs8
ColorHi-Eff. Red
Dominant Wavelength623nm
Intensity2000ucd
Maximum Forward Current25mA
Peak Wavelength635nm
Digit Size0.3in
Maximum Forward Voltage2.6V
No. of Digits1
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Total Thickness5.08mm
Viewing Area Height7.65mm
Viewing Area Length4.78mm
Display Height (mm)7.62
Continuous Forward Current-Max (mA)25
Minimum Operating Temperature-35°C
Pins / Leads14
Additional FeatureIC COMPATIBLE
Maximum Operating Temperature85°C
MountingThrough Hole
Number of Functions1
Operating Temperature-Max (Cel)85
Supplier_PackageDIP
Product Width9.85mm
Operating Temperature-Min (Cel)-35
Product Height5.08mm
Product Length18.75mm
Product TypeLED Displays


Report a problem
Suggest a product