Connector Accessories 15 Position D-Subminiature Backshell-Clamp Die Cast Bright Nickel Over Copper Finish Individual Kit

614045

$8.39 ea


  • Part no.: 614045
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5745172-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.39
10+ $7.69
100+ $6.99
Subminiature and Microminiature D Connectors
  • RoHS/ELV Compliance: Not ELV/RoHS compliant
  • Product Type: Cable Clamp
  • Cable Clamp Type: Two-Piece RFI/EMI Shield
  • Cable Exit Angle: 180°
  • Cable Insulation Diameter (mm [in]): 9.53 [0.375]
  • Number of Positions: 15
  • Shell Size: 2
  • Shielded: Yes
  • Thread Size: 4-40
  • Housing Material: Zinc Alloy
  • Housing Plating: Nickel over Copper
  • Shield Material: Zinc alloy
  • Shield Plating: Bright Nickel over Copper
  • Hex Nut Material: Steel
  • Hex Nut Plating: Zinc
  • Mounting Screw Material: Steel
  • Mounting Screw Plating: Zinc
  • Screw Material: Steel
  • Screw Plating: Zinc
  • Long Turnable Jack Screw Part No.: 747784-3
  • Comment: Jackscrews must be purchased separately.
  • For use with Grommet Set Part No. 747746-1
  • All parts are packaged unassembled.
  • Shielded cable clamps will not accept connector housings with clinch nuts.


Report a problem
Suggest a product
Specification Value
TypeBackshell/Clamp
Family745172
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingIndividual Kit
Product Depth48.51mm
Product Height15.74mm
Product Length39.24mm
Product TypeConnector Accessories


Report a problem
Suggest a product