650nm Cross Hair Laser Diode Module

$149.95 ea


  • Part no.: 173243
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UM650-5-C
Pricing
# of units Price
1+ $149.95
5+ $134.95

650nm Cross Hair Laser Diode Module


Features:
  • Class IIIA laser product
  • Focus adjustable with locking set screw
  • Laser fan angle: 60°
  • APC power control
  • Current stable control
  • Wattage: 5mW
  • Operating voltage: 3-5V
  • Size: 3.0" length x 0.9" diameter
  • Operating temperature: -10°C to +50°C
  • Power supply not included (recommend P/N 1940660)
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeOPTOELECTRONICS
    FamilyLASER MODULE
    Additional FeatureLASER DIODE MODULE CROSS HAIRS 5mW,650NM,ADJ/LOCKING FOCUS


    Report a problem
    Suggest a product

    Related products

    $139.95 ea